Router Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPS1002CP-01-S

DigiKey Part Number
1829-1077-ND
Manufacturer
Manufacturer Product Number
XPS1002CP-01-S
Description
XPRINTSERVER-CLOUD PRINT EDITION
Customer Reference
Detailed Description
Router Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.