14 (6 Twisted Pairs + 2) Conductor Multi-Conductor Cable Green 20 AWG, 24 AWG Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0036916

DigiKey Part Number
2181-0036916-ND
Manufacturer
Manufacturer Product Number
0036916
Description
CABLE 14 COND 20/24 AWG GRN 25'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 (6 Twisted Pairs + 2) Conductor Multi-Conductor Cable Green 20 AWG, 24 AWG Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
14 (6 Twisted Pairs + 2)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.406" (10.31mm)
Shield Type
Braid
Length
25.00' (7.62m)
Jacket Color
Green
Ratings
-
Features
-
Voltage
30 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1645,30348 €869,77 €
Unit Price without VAT:5,30348 €
Unit Price with VAT:6,41721 €