
1119887 | |
|---|---|
DigiKey Part Number | 5614-1119887-ND 5614-1119887-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119887 |
Description | OLFLEX CLASSIC 110 5G2,5 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 5 | 6,39800 € | 31,99 € |
| 10 | 6,09000 € | 60,90 € |
| 25 | 5,70480 € | 142,62 € |
| 50 | 5,42660 € | 271,33 € |
| 100 | 5,16000 € | 516,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,42676 € | 1 713,38 € |
| 1 000 | 3,25367 € | 3 253,67 € |
| 1 500 | 3,15566 € | 4 733,49 € |
| 2 500 | 3,06589 € | 7 664,73 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,66360 € |

