Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,19000 € | 14,19 € |
| 10 | 12,06200 € | 120,62 € |
| 30 | 11,16200 € | 334,86 € |
| 50 | 10,76680 € | 538,34 € |
| 100 | 10,25310 € | 1 025,31 € |
| 250 | 9,61168 € | 2 402,92 € |
| 500 | 9,15342 € | 4 576,71 € |
| Unit Price without VAT: | 14,19000 € |
|---|---|
| Unit Price with VAT: | 17,16990 € |


