
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/0.0083" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,23650 € | 23,65 € |
| 200 | 0,22520 € | 45,04 € |
| 300 | 0,21877 € | 65,63 € |
| 500 | 0,21092 € | 105,46 € |
| 700 | 0,20589 € | 144,12 € |
| 1 000 | 0,20065 € | 200,65 € |
| 2 500 | 0,18772 € | 469,30 € |
| 5 000 | 0,17840 € | 892,00 € |
| 10 000 | 0,16946 € | 1 694,60 € |
| Unit Price without VAT: | 0,23650 € |
|---|---|
| Unit Price with VAT: | 0,28617 € |


