
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 150mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,52000 € | 86,52 € |
| 10 | 73,54800 € | 735,48 € |
| 25 | 68,94720 € | 1 723,68 € |
| 50 | 65,66020 € | 3 283,01 € |
| 100 | 63,01740 € | 6 301,74 € |
| Unit Price without VAT: | 86,52000 € |
|---|---|
| Unit Price with VAT: | 104,68920 € |

