Pin Contact Size Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44420257

DigiKey Part Number
5614-44420257-ND
Manufacturer
Manufacturer Product Number
44420257
Description
EPIC POWERLOCK QCM 150 (1)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Size Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Power
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
150mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
188,09000 €88,09 €
1074,87800 €748,78 €
2570,19480 €1 754,87 €
5066,84840 €3 342,42 €
10064,26530 €6 426,53 €
Manufacturers Standard Package
Unit Price without VAT:88,09000 €
Unit Price with VAT:106,58890 €