
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 2/0 AWG | |
Wire Gauge or Range - mm² | 70mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,46000 € | 89,46 € |
| 10 | 76,04600 € | 760,46 € |
| 25 | 71,28960 € | 1 782,24 € |
| 50 | 67,89080 € | 3 394,54 € |
| 100 | 65,36260 € | 6 536,26 € |
| Unit Price without VAT: | 89,46000 € |
|---|---|
| Unit Price with VAT: | 108,24660 € |

