
61794955 | |
|---|---|
DigiKey Part Number | 5614-61794955-ND |
Manufacturer | |
Manufacturer Product Number | 61794955 |
Description | FLACHSTECKHLSE L-RA 48 V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.189" (4.80mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer LAPP | Wire Gauge 16-20 AWG |
Packaging Box | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.189" (4.80mm) | Contact Finish Tin |
Tab Thickness 0.031" (0.79mm) | Insulation Diameter 0.142" (3.61mm) |
Length - Overall 0.795" (20.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,30450 € | 30,45 € |
| 250 | 0,28544 € | 71,36 € |
| 500 | 0,27178 € | 135,89 € |
| 1 000 | 0,25879 € | 258,79 € |
| 2 500 | 0,24258 € | 606,45 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |


