Hood Connector Side Entry HB24 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70250220

DigiKey Part Number
2181-70250220-ND
Manufacturer
Manufacturer Product Number
70250220
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry HB24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
HB24
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
4.685" L x 1.654" W x 2.402" H (119.00mm x 42.00mm x 61.00mm)
Housing Color
Silver
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Zinc Die Cast
Housing Finish
Nickel
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,94000 €62,94 €
1053,49900 €534,99 €
2550,15200 €1 253,80 €
5047,76060 €2 388,03 €
10045,48360 €4 548,36 €
Manufacturers Standard Package
Unit Price without VAT:62,94000 €
Unit Price with VAT:76,15740 €