



EL-USB-LITE | |
|---|---|
DigiKey Part Number | 2136-EL-USB-LITE-ND |
Manufacturer | |
Manufacturer Product Number | EL-USB-LITE |
Description | THERMO POCKET 14-122F DATA LOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pocket 14 ~ 122°F (-10 ~ 50°C) Thermometer C°/F° Alarm, Data Logging, Flashlight, LED Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | 14 ~ 122°F (-10 ~ 50°C) | |
Display Type | - | |
Input Type | - | |
Features | Alarm, Data Logging, Flashlight, LED Indicator | |
Probe Type | - | |
Battery Cell Size | Coin | |
Includes | Battery, Software | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,06000 € | 40,06 € |
| 5 | 39,51000 € | 197,55 € |
| Unit Price without VAT: | 40,06000 € |
|---|---|
| Unit Price with VAT: | 48,47260 € |

