
JESD-204A-E3-U | |
|---|---|
DigiKey Part Number | JESD-204A-E3-U-ND |
Manufacturer | |
Manufacturer Product Number | JESD-204A-E3-U |
Description | IP INTERFACE DATA-LOGIC ECP3 |
Customer Reference | |
Detailed Description | License Lattice |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Lattice | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |

