
LAV-AT-G30-1ASG410I | |
|---|---|
DigiKey Part Number | 220-LAV-AT-G30-1ASG410I-ND |
Manufacturer | |
Manufacturer Product Number | LAV-AT-G30-1ASG410I |
Description | LATTICE AVANT MID-RANGE GENERAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Avant™-G Field Programmable Gate Array (FPGA) IC 196 1740800 262000 410-BGA, WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 262000 | |
Total RAM Bits | 1740800 | |
Number of I/O | 196 | |
Voltage - Supply | 0.82V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 410-WLCSP (11x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 299,33514 € | 62 860,38 € |
| Unit Price without VAT: | 299,33514 € |
|---|---|
| Unit Price with VAT: | 362,19552 € |

