Similar

LC4256V-10FTN256AI | |
|---|---|
DigiKey Part Number | LC4256V-10FTN256AI-ND |
Manufacturer | |
Manufacturer Product Number | LC4256V-10FTN256AI |
Description | IC CPLD 256MC 10NS 256FTBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4256V-10FTN256AI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 256 | |
Number of I/O | 128 | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA | |
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 32,48764 € | 14 619,44 € |
| Unit Price without VAT: | 32,48764 € |
|---|---|
| Unit Price with VAT: | 39,31004 € |


