CertusPro™-NX Field Programmable Gate Array (FPGA) IC 313 3833856 96000 484-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CertusPro™-NX Field Programmable Gate Array (FPGA) IC 313 3833856 96000 484-LFBGA
Industrial HMI Demo: Driving Sustainability and Safety with Operator Attention Sensing

LFCPNX-100-7BBG484A

DigiKey Part Number
220-LFCPNX-100-7BBG484A-ND
Manufacturer
Manufacturer Product Number
LFCPNX-100-7BBG484A
Description
IC FPGA CERTUSPRO-NX Q100 484BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
CertusPro™-NX Field Programmable Gate Array (FPGA) IC 313 3833856 96000 484-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of LABs/CLBs
24000
Number of Logic Elements/Cells
96000
Total RAM Bits
3833856
Number of I/O
313
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
484-CABGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1139,25000 €139,25 €
25121,31480 €3 032,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,25000 €
Unit Price with VAT:168,49250 €