CertusPro™-NX Field Programmable Gate Array (FPGA) IC 169 3833856 96000 256-VFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CertusPro™-NX Field Programmable Gate Array (FPGA) IC 169 3833856 96000 256-VFBGA, WLBGA
Industrial HMI Demo: Driving Sustainability and Safety with Operator Attention Sensing

LFCPNX-100-9ASG256I

DigiKey Part Number
220-LFCPNX-100-9ASG256I-ND
Manufacturer
Manufacturer Product Number
LFCPNX-100-9ASG256I
Description
IC FPGA CERTUSPRO-NX 256WLP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
CertusPro™-NX Field Programmable Gate Array (FPGA) IC 169 3833856 96000 256-VFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of LABs/CLBs
24000
Number of Logic Elements/Cells
96000
Total RAM Bits
3833856
Number of I/O
169
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-WLP (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1116,16000 €116,16 €
25101,19880 €2 529,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,16000 €
Unit Price with VAT:140,55360 €