
LFE5U-12F-6BG256I | |
|---|---|
DigiKey Part Number | 220-2203-ND |
Manufacturer | |
Manufacturer Product Number | LFE5U-12F-6BG256I |
Description | IC FPGA 197 I/O 256CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP5 Field Programmable Gate Array (FPGA) IC 197 589824 12000 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE5U-12F-6BG256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3000 | |
Number of Logic Elements/Cells | 12000 | |
Total RAM Bits | 589824 | |
Number of I/O | 197 | |
Voltage - Supply | 1.045V ~ 1.155V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,86000 € | 15,86 € |
| 25 | 13,82120 € | 345,53 € |
| 100 | 12,77990 € | 1 277,99 € |
| Unit Price without VAT: | 15,86000 € |
|---|---|
| Unit Price with VAT: | 19,19060 € |


