ECP5 Field Programmable Gate Array (FPGA) IC 365 3833856 84000 756-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE5U-85F-6BG756C

DigiKey Part Number
220-2073-ND
Manufacturer
Manufacturer Product Number
LFE5U-85F-6BG756C
Description
IC FPGA 365 I/O 756CABGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP5 Field Programmable Gate Array (FPGA) IC 365 3833856 84000 756-FBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
21000
Number of Logic Elements/Cells
84000
Total RAM Bits
3833856
Number of I/O
365
Voltage - Supply
1.045V ~ 1.155V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
756-CABGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4076,96350 €3 078,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,96350 €
Unit Price with VAT:93,12584 €