ECP5 Field Programmable Gate Array (FPGA) IC 203 1990656 44000 381-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE5UM-45F-8BG381C

DigiKey Part Number
220-1998-ND
Manufacturer
Manufacturer Product Number
LFE5UM-45F-8BG381C
Description
IC FPGA 203 I/O 381CABGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP5 Field Programmable Gate Array (FPGA) IC 203 1990656 44000 381-FBGA
Datasheet
 Datasheet
EDA/CAD Models
LFE5UM-45F-8BG381C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
11000
Number of Logic Elements/Cells
44000
Total RAM Bits
1990656
Number of I/O
203
Voltage - Supply
1.045V ~ 1.155V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
381-CABGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
156,14000 €56,14 €
2548,89520 €1 222,38 €
10045,25070 €4 525,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,14000 €
Unit Price with VAT:67,92940 €