



20X-CBSP-0.75X1.25X0.185 | |
|---|---|
DigiKey Part Number | 20X-CBSP-0.75X1.25X0.185-ND |
Manufacturer | |
Manufacturer Product Number | 20X-CBSP-0.75X1.25X0.185 |
Description | RF SHIELD 0.75" X 1.25" SMD |
Customer Reference | |
Detailed Description | RF Shield Cover 0.750" (19.05mm) X 1.250" (31.75mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.185" (4.70mm) | |
Length - Overall | 1.250" (31.75mm) | |
Width - Overall | 0.750" (19.05mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |

