Direct
Direct

FP15948_HEKLA-H | |
|---|---|
DigiKey Part Number | 711-1497-ND |
Manufacturer | |
Manufacturer Product Number | FP15948_HEKLA-H |
Description | ASSY ROUND 44MM (D) 5,5MM(H) |
Customer Reference | |
Detailed Description | Base Lumileds Luxeon CoB 1202/1203, Luxeon CoB 1204/1205, Nichia COB L-Type (LES 9), COB L-Type (LES 11), Samsung LC040C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Base | |
For Use With/Related Products | Lumileds Luxeon CoB 1202/1203, Luxeon CoB 1204/1205, Nichia COB L-Type (LES 9), COB L-Type (LES 11), Samsung LC040C | |
Base Product Number |



