Similar

HAH1BVW S/09 | |
|---|---|
DigiKey Part Number | 398-HAH1BVWS/09-ND |
Manufacturer | |
Manufacturer Product Number | HAH1BVW S/09 |
Description | CURRENT SENSOR HE/OL 900A |
Customer Reference | |
Detailed Description | Current Sensor 900A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 2.22mV/A | |
Frequency | DC ~ 70Hz | |
Linearity | ±1% | |
Accuracy | ±2.25% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 10ms | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |


