
LF 1010-S/SPA2 | |
|---|---|
DigiKey Part Number | 398-LF1010-S/SPA2-ND |
Manufacturer | |
Manufacturer Product Number | LF 1010-S/SPA2 |
Description | CURRENT SENSOR HE/CL 1000A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | 0.2mA/A | |
Frequency | 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.4% | |
Voltage - Supply | ±14.25V ~ 25.2V | |
Response Time | 500ns | |
Current - Supply (Max) | 49mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 172,72389 € | 3 109,03 € |
| Unit Price without VAT: | 172,72389 € |
|---|---|
| Unit Price with VAT: | 208,99591 € |

