Current Sensor 500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF 510-S/SP35

DigiKey Part Number
398-LF510-S/SP35-ND
Manufacturer
Manufacturer Product Number
LF 510-S/SP35
Description
CURRENT SENSOR HE/CL 500A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Current Sensor 500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 100kHz
Mfr
Linearity
±0.1%
Series
Accuracy
±0.6%
Packaging
Bulk
Voltage - Supply
±15V ~ 24V
Part Status
Active
Response Time
1µs
For Measuring
AC/DC
Operating Temperature
-40°C ~ 70°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module, Single Pass Through
Output
Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
27116,44963 €3 144,14 €
Manufacturers Standard Package
Unit Price without VAT:116,44963 €
Unit Price with VAT:140,90405 €