
LTC 350-S | |
|---|---|
DigiKey Part Number | 398-LTC350-S-ND |
Manufacturer | |
Manufacturer Product Number | LTC 350-S |
Description | CURRENT SENSOR HE/CL 350A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 350A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 15V ~ 24V | |
Response Time | 1µs | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 126,68333 € | 760,10 € |
| Unit Price without VAT: | 126,68333 € |
|---|---|
| Unit Price with VAT: | 153,28683 € |

