
LV 100-4000/SP12 | |
|---|---|
DigiKey Part Number | 398-LV100-4000/SP12-ND |
Manufacturer | |
Manufacturer Product Number | LV 100-4000/SP12 |
Description | SENSOR LV VOLTAGE CURRENT |
Customer Reference | |
Detailed Description | Voltage Sensor Current Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Voltage | |
Output Type | Current | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 479,77250 € | 1 919,09 € |
| Unit Price without VAT: | 479,77250 € |
|---|---|
| Unit Price with VAT: | 580,52473 € |

