Image for XKN.M06.GLLG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XKN.M06.GLLG

DigiKey Part Number
XKN.M06.GLLG-ND
Manufacturer
Manufacturer Product Number
XKN.M06.GLLG
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
6
Shell Size - Insert
M06
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Front and Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Sulfone
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
8.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 170°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.