HA-1600-24VN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 20,31617 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 252
Unit Price: 56,27000 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 23,03096 €
Datasheet
New at DigiKey
Image for HA-1600-24VN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA-1600-24VN

DigiKey Part Number
5946-HA-1600-24VN-ND
Manufacturer
LITEON Power
Manufacturer Product Number
HA-1600-24VN
Description
HA-1600-24VN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LITEON Power
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.5A
Power (Watts)
60 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C6
Size / Dimension
3.54" L x 2.56" W x 0.83" H (90.0mm x 65.0mm x 21.0mm)
Approval Agency
CCC, CE, FCC, KC, PSE, TUV, UKCA, UL
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4012,62725 €505,09 €
Manufacturers Standard Package
Unit Price without VAT:12,62725 €
Unit Price with VAT:15,27897 €