Red 624nm LED Indication - Discrete 2.15V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL911VEKSA

DigiKey Part Number
160-1506-ND
Manufacturer
Manufacturer Product Number
LTL911VEKSA
Description
LED RED CLEAR T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.15V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
70mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.62mm L x 7.62mm W
Height (Max)
6.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 155
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,55000 €0,55 €
650,29108 €18,92 €
1300,26638 €34,63 €
5200,22738 €118,24 €
1 0400,21212 €220,60 €
2 0150,19968 €402,36 €
5 0050,18547 €928,28 €
10 0100,17654 €1 767,17 €
25 0250,16679 €4 173,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66550 €