
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 24V | |
Operating Temperature | - | |
Backshell Material, Plating | Plastic | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | Automotive, Industrial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,77000 € | 26,77 € |
| 10 | 22,75300 € | 227,53 € |
| 25 | 21,32840 € | 533,21 € |
| 50 | 20,31080 € | 1 015,54 € |
| 100 | 19,34220 € | 1 934,22 € |
| 250 | 18,13268 € | 4 533,17 € |
| Unit Price without VAT: | 26,77000 € |
|---|---|
| Unit Price with VAT: | 32,39170 € |

