1.6A 125 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FLA01.6T

DigiKey Part Number
5666-0FLA01.6T-ND
Manufacturer
Manufacturer Product Number
0FLA01.6T
Description
FUSE CARTRIDGE 1.6A 125VAC 5AG
Customer Reference
Detailed Description
1.6A 125 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1.6A
Voltage Rating - AC
125 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance
0.7027 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.