
CCMR02.8TXP | |
|---|---|
DigiKey Part Number | CCMR02.8TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR02.8TXP |
Description | FUSE CRTRDGE 2.8A 600VAC/300VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.8A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2.8A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,75000 € | 31,75 € |
| 5 | 26,34000 € | 131,70 € |
| 10 | 24,29900 € | 242,99 € |
| 50 | 20,12580 € | 1 006,29 € |
| 100 | 18,54380 € | 1 854,38 € |
| 250 | 16,62660 € | 4 156,65 € |
| 500 | 15,69982 € | 7 849,91 € |
| Unit Price without VAT: | 31,75000 € |
|---|---|
| Unit Price with VAT: | 38,41750 € |

