
HRDR411SB30MR | |
|---|---|
DigiKey Part Number | 5666-HRDR411SB30MR-ND |
Manufacturer | |
Manufacturer Product Number | HRDR411SB30MR |
Description | RELAY TIME DELAY 30MIN 30A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) Fixed, 30 Min Delay 30A @ 125/240VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | SPDT (1 Form C) | |
Delay Time | Fixed, 30 Min | |
Contact Rating @ Voltage | 30A @ 125/240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 106,23500 € | 1 062,35 € |
| Unit Price without VAT: | 106,23500 € |
|---|---|
| Unit Price with VAT: | 128,54435 € |

