



KX104R2 | |
|---|---|
DigiKey Part Number | 5666-KX104R2-ND |
Manufacturer | |
Manufacturer Product Number | KX104R2 |
Description | THERM NTC 100KOHM 4140K BEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1°C | |
B Value Tolerance | - | |
B0/50 | 4140K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 120°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 5 | 1,96800 € | 9,84 € |
| 10 | 1,87700 € | 18,77 € |
| 25 | 1,76960 € | 44,24 € |
| 50 | 1,69660 € | 84,83 € |
| 250 | 1,54956 € | 387,39 € |
| 500 | 1,49484 € | 747,42 € |
| 1 000 | 1,44471 € | 1 444,71 € |
| 5 000 | 1,34370 € | 6 718,50 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,67410 € |

