6 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
HVAC - Take a Load Off – Protect Control Sense

0234006.MRET1P

DigiKey Part Number
0234006.MRET1P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0234006.MRET1P
Description
FUSE CERAMIC 6A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
33.015
Approval Agency
CE, CSA, ICC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0194 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,93675 €936,75 €
Manufacturers Standard Package
Unit Price without VAT:0,93675 €
Unit Price with VAT:1,13347 €