125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.125NRT1L

DigiKey Part Number
F7123TR-ND - Tape & Reel (TR)
F7123CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251.125NRT1L
Description
FUSE BRD MT 125MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.125NRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.00174
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
1.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,58000 €1,58 €
51,31200 €6,56 €
101,20900 €12,09 €
501,00340 €50,17 €
1000,92570 €92,57 €
2500,83188 €207,97 €
5000,76696 €383,48 €
1 0000,70998 €709,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,58004 €2 900,20 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,91180 €