
0251.200NAT1L | |
|---|---|
DigiKey Part Number | 0251.200NAT1L-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.200NAT1L |
Description | FUSE BRD MT 200MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.200NAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.895 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82177 € | 4 108,85 € |
| Unit Price without VAT: | 0,82177 € |
|---|---|
| Unit Price with VAT: | 0,99434 € |

