630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.630MRT1L

DigiKey Part Number
18-0251.630MRT1LTR-ND - Tape & Reel (TR)
18-0251.630MRT1LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251.630MRT1L
Description
FUSE BRD MT 630MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.630MRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.08
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.205 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,64000 €1,64 €
51,36400 €6,82 €
101,25900 €12,59 €
501,04480 €52,24 €
1000,96390 €96,39 €
2500,86616 €216,54 €
5000,79856 €399,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,66233 €662,33 €
2 0000,61004 €1 220,08 €
3 0000,60640 €1 819,20 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,98440 €