
0251015.MRT1L | |
|---|---|
DigiKey Part Number | F3177TR-ND - Tape & Reel (TR) F3177CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251015.MRT1L |
Description | FUSE BRD MNT 15A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251015.MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 68.8 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.00446 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 5 | 1,39200 € | 6,96 € |
| 10 | 1,28400 € | 12,84 € |
| 50 | 1,06580 € | 53,29 € |
| 100 | 0,98320 € | 98,32 € |
| 250 | 0,88352 € | 220,88 € |
| 500 | 0,81458 € | 407,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,64344 € | 643,44 € |
| 2 000 | 0,59265 € | 1 185,30 € |
| 3 000 | 0,58813 € | 1 764,39 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |





