
02511.25MAT1L | |
|---|---|
DigiKey Part Number | F6128CT-ND - Cut Tape (CT) F6128TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 02511.25MAT1L |
Description | FUSE BRD MT 1.25A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 02511.25MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.39 | |
Approval Agency | CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,89800 € | 4,49 € |
| 10 | 0,82900 € | 8,29 € |
| 50 | 0,68780 € | 34,39 € |
| 100 | 0,63460 € | 63,46 € |
| 250 | 0,57036 € | 142,59 € |
| 500 | 0,52594 € | 262,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43632 € | 436,32 € |
| 2 000 | 0,40199 € | 803,98 € |
| 3 000 | 0,38307 € | 1 149,21 € |
| 5 000 | 0,38297 € | 1 914,85 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

