
0263004.WAT1L | |
|---|---|
DigiKey Part Number | 18-0263004.WAT1LCT-ND - Cut Tape (CT) 18-0263004.WAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263004.WAT1L |
Description | FUSE BOARD MOUNT 4A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263004.WAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.08 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.0193 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 5 | 2,10000 € | 10,50 € |
| 10 | 1,93700 € | 19,37 € |
| 50 | 1,60700 € | 80,35 € |
| 100 | 1,48250 € | 148,25 € |
| 250 | 1,33188 € | 332,97 € |
| 500 | 1,22768 € | 613,84 € |
| 1 000 | 1,19163 € | 1 191,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97355 € | 2 920,65 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,06130 € |

