
0277005.NRT1 | |
|---|---|
DigiKey Part Number | 0277005.NRT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0277005.NRT1 |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.093" Dia x 0.280" L (2.36mm x 7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,17348 € | 20 867,40 € |
| Unit Price without VAT: | 4,17348 € |
|---|---|
| Unit Price with VAT: | 5,04991 € |

