
0473.750MRT1L | |
|---|---|
DigiKey Part Number | F2340TR-ND - Tape & Reel (TR) F2340CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473.750MRT1L |
Description | FUSE BRD MT 750MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473.750MRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.76 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.46 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,76000 € | 8,80 € |
| 10 | 1,62300 € | 16,23 € |
| 50 | 1,34640 € | 67,32 € |
| 100 | 1,24210 € | 124,21 € |
| 250 | 1,11608 € | 279,02 € |
| 500 | 1,02882 € | 514,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,85316 € | 853,16 € |
| 2 000 | 0,80144 € | 1 602,88 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |


