Image for 047902.5MXEP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

047902.5MXEP

DigiKey Part Number
047902.5MXEP-ND
Manufacturer
Manufacturer Product Number
047902.5MXEP
Description
FUSE GLASS 2.5A 600VAC 2AG
Customer Reference
Detailed Description
2.5 A 600 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
20A
Approval Agency
CE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.184" Dia x 0.586" L (4.67mm x 14.88mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.