
0501010.WRA | |
|---|---|
DigiKey Part Number | F11320TR-ND - Tape & Reel (TR) F11320CT-ND - Cut Tape (CT) F11320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0501010.WRA |
Description | FUSE BOARD MOUNT 10A 32VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 10.385 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.00362 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,00000 € | 5,00 € |
| 10 | 0,92300 € | 9,23 € |
| 50 | 0,76620 € | 38,31 € |
| 100 | 0,70680 € | 70,68 € |
| 250 | 0,63528 € | 158,82 € |
| 500 | 0,58576 € | 292,88 € |
| 1 000 | 0,53991 € | 539,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43116 € | 1 293,48 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |







