Image for 08690942LXN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08690942LXN

DigiKey Part Number
F8301-ND
Manufacturer
Manufacturer Product Number
08690942LXN
Description
QUICK SPLICE CONNECTOR/ YE
Customer Reference
Detailed Description
Terminal Inline, Tap (Suitcase) Connector IDC Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Tap (Suitcase)
Number of Wire Entries
2
Termination
IDC
Wire Gauge
-
Insulation
Fully Insulated
Features
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.