70 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
881-Series

0881070.UR

DigiKey Part Number
F9970TR-ND - Tape & Reel (TR)
F9970CT-ND - Cut Tape (CT)
F9970DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0881070.UR
Description
FUSE BOARD MOUNT 70A 75VDC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
70 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
1250.0
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 100°C
Fuse Type
Size / Dimension
0.394" L x 0.441" W x 0.268" H (10.00mm x 11.20mm x 6.80mm)
Current Rating (Amps)
DC Cold Resistance
74 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 275
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,11000 €10,11 €
58,39400 €41,97 €
107,74500 €77,45 €
506,42160 €321,08 €
1005,92070 €592,07 €
2505,31436 €1 328,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,23824 €2 119,12 €
Manufacturers Standard Package
Unit Price without VAT:10,11000 €
Unit Price with VAT:12,23310 €