10A 450 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HEV010.ZXBD

DigiKey Part Number
F12024-ND
Manufacturer
Manufacturer Product Number
0HEV010.ZXBD
Description
FUSE CARTRIDGE 10A 450VDC BOLT
Customer Reference
Detailed Description
10A 450 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - DC
450 VDC
Response Time
-
Applications
Lift Trucks
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.469" Dia x 2.559" L (11.90mm x 65.00mm)
Melting I²t
255.0
DC Cold Resistance
0.0128 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,57000 €27,57 €
522,87800 €114,39 €
1021,10500 €211,05 €
5017,48340 €874,17 €
10016,11040 €1 611,04 €
Unit Price without VAT:27,57000 €
Unit Price with VAT:33,35970 €