
0HEV020.ZXBD | |
|---|---|
DigiKey Part Number | F12031-ND |
Manufacturer | |
Manufacturer Product Number | 0HEV020.ZXBD |
Description | FUSE CARTRIDGE 20A 450VDC BOLT |
Customer Reference | |
Detailed Description | 20A 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.469" Dia x 2.559" L (11.90mm x 65.00mm) | |
Melting I²t | 268.0 | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,40000 € | 30,40 € |
| 5 | 25,22400 € | 126,12 € |
| 10 | 23,26900 € | 232,69 € |
| 50 | 19,27100 € | 963,55 € |
| 100 | 17,75550 € | 1 775,55 € |
| Unit Price without VAT: | 30,40000 € |
|---|---|
| Unit Price with VAT: | 36,78400 € |

