20A 450 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HEV020.ZXPY

DigiKey Part Number
F12033-ND
Manufacturer
Manufacturer Product Number
0HEV020.ZXPY
Description
FUSE CARTRIDGE 20A 450VDC BLADE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20A 450 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - DC
450 VDC
Response Time
-
Applications
Lift Trucks
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
0.406" Dia x 1.532" L (10.30mm x 38.90mm)
Melting I²t
268.0
DC Cold Resistance
0.005 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,93000 €37,93 €
531,46000 €157,30 €
1029,02000 €290,20 €
5024,02900 €1 201,45 €
10022,13600 €2 213,60 €
32021,43034 €6 857,71 €
Manufacturers Standard Package
Unit Price without VAT:37,93000 €
Unit Price with VAT:45,89530 €